
BQ40Z50RSMT | |
|---|---|
DigiKey Part Number | 296-38365-2-ND - Tape & Reel (TR) 296-38365-1-ND - Cut Tape (CT) 296-38365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z50RSMT |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z50RSMT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 32-VQFN (4x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 124,24500 Kč | 1 242,45 Kč |
| 25 | 115,09440 Kč | 2 877,36 Kč |
| 100 | 105,03410 Kč | 10 503,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 100,23772 Kč | 25 059,43 Kč |
| 500 | 97,34714 Kč | 48 673,57 Kč |
| 750 | 95,89983 Kč | 71 924,87 Kč |
| 1 250 | 94,29580 Kč | 117 869,75 Kč |
| 1 750 | 93,35831 Kč | 163 377,04 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |


