Battery Battery Monitor IC Multi-Chemistry 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ35100PW

DigiKey Part Number
296-45022-5-ND
Manufacturer
Manufacturer Product Number
BQ35100PW
Description
IC BATT MON MULTI-CHEM 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ35100PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Function
Battery Monitor
Supplier Device Package
14-TSSOP
Battery Chemistry
Multi-Chemistry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1076,55900 Kč765,59 Kč
9064,29356 Kč5 786,42 Kč
18061,75044 Kč11 115,08 Kč
27060,47656 Kč16 328,67 Kč
54058,60776 Kč31 648,19 Kč
1 08057,06965 Kč61 635,22 Kč
2 52055,55438 Kč139 997,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč