14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ34110PW

DigiKey Part Number
296-45128-5-ND
Manufacturer
Manufacturer Product Number
BQ34110PW
Description
IC BATT MON MULTI 1-4C 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ34110PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,57000 Kč109,57 Kč
1083,69500 Kč836,95 Kč
9070,52578 Kč6 347,32 Kč
18067,79472 Kč12 203,05 Kč
27066,42611 Kč17 935,05 Kč
54064,41948 Kč34 786,52 Kč
1 08062,76851 Kč67 789,99 Kč
2 52061,14134 Kč154 076,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,57000 Kč
Unit Price with VAT:132,57970 Kč