BQ33100EVM-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ33100EVM-001

DigiKey Part Number
296-30792-ND
Manufacturer
Manufacturer Product Number
BQ33100EVM-001
Description
EVAL BOARD FOR BQ33100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ33100 - Battery Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Gauge
Embedded
No
Utilized IC / Part
BQ33100
Primary Attributes
Supercapacitor
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 500,74000 Kč2 500,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 500,74000 Kč
Unit Price with VAT:3 025,89540 Kč