
BQ32002D | |
|---|---|
DigiKey Part Number | 296-BQ32002D-ND |
Manufacturer | |
Manufacturer Product Number | BQ32002D |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ32002D Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Voltage - Supply, Battery 1.4V ~ 3.6V |
Part Status Active | Current - Timekeeping (Max) 200µA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, Square Wave Output | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 8-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,28600 Kč | 342,86 Kč |
| 75 | 28,52760 Kč | 2 139,57 Kč |
| 150 | 27,18447 Kč | 4 077,67 Kč |
| 300 | 26,08050 Kč | 7 824,15 Kč |
| 525 | 25,33328 Kč | 13 299,97 Kč |
| 1 050 | 24,55606 Kč | 25 783,86 Kč |
| 2 550 | 23,75891 Kč | 60 585,22 Kč |
| 5 025 | 23,27017 Kč | 116 932,60 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

