BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298019RUGR

DigiKey Part Number
296-BQ298019RUGRTR-ND - Tape & Reel (TR)
296-BQ298019RUGRCT-ND - Cut Tape (CT)
296-BQ298019RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298019RUGR
Description
HIGH-SIDE PROTECTOR FOR SINGLE-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ298019RUGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,96700 Kč89,67 Kč
258,04120 Kč201,03 Kč
1007,01180 Kč701,18 Kč
2506,52296 Kč1 630,74 Kč
5006,22744 Kč3 113,72 Kč
1 0005,98430 Kč5 984,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,68385 Kč17 051,55 Kč
6 0005,53685 Kč33 221,10 Kč
9 0005,46320 Kč49 168,80 Kč
15 0005,38164 Kč80 724,60 Kč
21 0005,33399 Kč112 013,79 Kč
30 0005,28815 Kč158 644,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč