
BQ29717DSER | |
---|---|
DigiKey Part Number | 296-50978-2-ND - Tape & Reel (TR) 296-50978-1-ND - Cut Tape (CT) 296-50978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29717DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29717DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 7,45700 Kč | 74,57 Kč |
25 | 6,66560 Kč | 166,64 Kč |
100 | 5,79700 Kč | 579,70 Kč |
250 | 5,38164 Kč | 1 345,41 Kč |
500 | 5,13084 Kč | 2 565,42 Kč |
1 000 | 4,92421 Kč | 4 924,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,66918 Kč | 14 007,54 Kč |
6 000 | 4,54438 Kč | 27 266,28 Kč |
9 000 | 4,48188 Kč | 40 336,92 Kč |
15 000 | 4,41260 Kč | 66 189,00 Kč |
21 000 | 4,37215 Kč | 91 815,15 Kč |
30 000 | 4,33322 Kč | 129 996,60 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |