Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29707DSET

DigiKey Part Number
296-48112-2-ND - Tape & Reel (TR)
296-48112-1-ND - Cut Tape (CT)
296-48112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29707DSET
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ29707DSET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFDFN
Function
Battery Protection
Supplier Device Package
6-WSON (1.5x1.5)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1018,01900 Kč180,19 Kč
2516,28400 Kč407,10 Kč
10014,38820 Kč1 438,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,48432 Kč3 371,08 Kč
50012,93916 Kč6 469,58 Kč
75012,66596 Kč9 499,47 Kč
1 25012,36364 Kč15 454,55 Kč
1 75012,18676 Kč21 326,83 Kč
2 50012,01652 Kč30 041,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč