Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ296212DSGR

DigiKey Part Number
296-BQ296212DSGRTR-ND - Tape & Reel (TR)
296-BQ296212DSGRCT-ND - Cut Tape (CT)
296-BQ296212DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ296212DSGR
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ296212DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Voltage
Mfr
Operating Temperature
-40°C ~ 110°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
8-WSON (2x2)
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,88100 Kč58,81 Kč
255,23880 Kč130,97 Kč
1004,53190 Kč453,19 Kč
2504,19364 Kč1 048,41 Kč
5003,98966 Kč1 994,83 Kč
1 0003,82135 Kč3 821,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50852 Kč10 525,56 Kč
6 0003,40991 Kč20 459,46 Kč
9 0003,36049 Kč30 244,41 Kč
15 0003,30576 Kč49 586,40 Kč
21 0003,27379 Kč68 749,59 Kč
30 0003,24301 Kč97 290,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč

Other Suppliers on DigiKey

105 000In Stock
Ships from Rochester Electronics, LLC