
BQ296202DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296202DSGRTR-ND - Tape & Reel (TR) 296-BQ296202DSGRCT-ND - Cut Tape (CT) 296-BQ296202DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296202DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296202DSGR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,27480 Kč | 131,87 Kč |
| 100 | 4,56290 Kč | 456,29 Kč |
| 250 | 4,22228 Kč | 1 055,57 Kč |
| 500 | 4,01692 Kč | 2 008,46 Kč |
| 1 000 | 3,84746 Kč | 3 847,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53249 Kč | 10 597,47 Kč |
| 6 000 | 3,43321 Kč | 20 599,26 Kč |
| 9 000 | 3,38345 Kč | 30 451,05 Kč |
| 15 000 | 3,32835 Kč | 49 925,25 Kč |
| 21 000 | 3,29616 Kč | 69 219,36 Kč |
| 30 000 | 3,26517 Kč | 97 955,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


