
BQ296103DSGT | |
|---|---|
DigiKey Part Number | 296-42150-2-ND - Tape & Reel (TR) 296-42150-1-ND - Cut Tape (CT) 296-42150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296103DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296103DSGT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 100 | 15,68970 Kč | 1 568,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,71624 Kč | 3 679,06 Kč |
| 500 | 14,12914 Kč | 7 064,57 Kč |
| 750 | 13,83516 Kč | 10 376,37 Kč |
| 1 250 | 13,50910 Kč | 16 886,38 Kč |
| 1 750 | 13,31861 Kč | 23 307,57 Kč |
| 2 500 | 13,13542 Kč | 32 838,55 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










