
BQ296100DSGT | |
---|---|
DigiKey Part Number | 296-BQ296100DSGTTR-ND - Tape & Reel (TR) 296-BQ296100DSGTCT-ND - Cut Tape (CT) 296-BQ296100DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296100DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296100DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,95000 Kč | 23,95 Kč |
10 | 17,31000 Kč | 173,10 Kč |
25 | 15,64760 Kč | 391,19 Kč |
100 | 13,82070 Kč | 1 382,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 12,94960 Kč | 3 237,40 Kč |
500 | 12,42552 Kč | 6 212,76 Kč |
750 | 12,16277 Kč | 9 122,08 Kč |
1 250 | 11,87177 Kč | 14 839,71 Kč |
1 750 | 11,70170 Kč | 20 477,98 Kč |
2 500 | 11,53807 Kč | 28 845,17 Kč |
6 250 | 11,18578 Kč | 69 911,12 Kč |
12 500 | 10,97351 Kč | 137 168,88 Kč |
Unit Price without VAT: | 23,95000 Kč |
---|---|
Unit Price with VAT: | 28,97950 Kč |