MFR Recommended

BQ2954PN | |
|---|---|
DigiKey Part Number | 296-9387-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2954PN |
Description | IC BATT FAST CHG LI-ION 16DIP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2954PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 82,95516 Kč | 18 664,91 Kč |
| Unit Price without VAT: | 82,95516 Kč |
|---|---|
| Unit Price with VAT: | 100,37574 Kč |



