6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294522DRVT

DigiKey Part Number
296-29705-2-ND - Tape & Reel (TR)
296-29705-1-ND - Cut Tape (CT)
296-29705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294522DRVT
Description
IC FUEL GAUGE LI-ION 2-3C 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294522DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 3
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1017,36600 Kč173,66 Kč
2515,69480 Kč392,37 Kč
10013,86560 Kč1 386,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,46216 Kč2 865,54 Kč
50010,98810 Kč5 494,05 Kč
75010,75065 Kč8 062,99 Kč
1 25010,48745 Kč13 109,31 Kč
1 75010,33362 Kč18 083,83 Kč
2 50010,18568 Kč25 464,20 Kč
6 2509,86703 Kč61 668,94 Kč
12 5009,67502 Kč120 937,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč

Other Suppliers on DigiKey

9 000In Stock
Ships from Rochester Electronics, LLC