
BQ27621YZFR-G1A | |
|---|---|
DigiKey Part Number | 296-37460-2-ND - Tape & Reel (TR) 296-37460-1-ND - Cut Tape (CT) 296-37460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27621YZFR-G1A |
Description | IC BATT FUEL GAUGE LIION 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27621YZFR-G1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 18,91480 Kč | 472,87 Kč |
| 100 | 16,75850 Kč | 1 675,85 Kč |
| 250 | 15,72920 Kč | 3 932,30 Kč |
| 500 | 15,10848 Kč | 7 554,24 Kč |
| 1 000 | 14,88086 Kč | 14 880,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,57829 Kč | 40 734,87 Kč |
| 6 000 | 13,27637 Kč | 79 658,22 Kč |
| 9 000 | 13,12517 Kč | 118 126,53 Kč |
| 15 000 | 12,95774 Kč | 194 366,10 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


