
BQ27621YZFR-G1A | |
|---|---|
DigiKey Part Number | 296-37460-2-ND - Tape & Reel (TR) 296-37460-1-ND - Cut Tape (CT) 296-37460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27621YZFR-G1A |
Description | IC BATT FUEL GAUGE LIION 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27621YZFR-G1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 33,00600 Kč | 330,06 Kč |
| 25 | 30,09320 Kč | 752,33 Kč |
| 100 | 26,88930 Kč | 2 688,93 Kč |
| 250 | 25,36104 Kč | 6 340,26 Kč |
| 500 | 24,43990 Kč | 12 219,95 Kč |
| 1 000 | 23,68230 Kč | 23 682,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,21540 Kč | 39 646,20 Kč |
| 6 000 | 12,92161 Kč | 77 529,66 Kč |
| 9 000 | 12,77443 Kč | 114 969,87 Kč |
| 15 000 | 12,61141 Kč | 189 171,15 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


