
BQ27541DRZR-G1 | |
|---|---|
DigiKey Part Number | 296-34998-2-ND - Tape & Reel (TR) 296-34998-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27541DRZR-G1 |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27541DRZR-G1 Models |
Category | Fault Protection Over Temperature |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFDFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27541DRZR | Texas Instruments | 152 144 | 296-25925-2-ND | 105,20000 Kč | Parametric Equivalent |
| BQ27541DRZT | Texas Instruments | 3 974 | 296-BQ27541DRZTCT-ND | 122,41827 Kč | Parametric Equivalent |
| BQ27541DRZT-V200 | Texas Instruments | 83 380 | 296-25835-2-ND | 128,08776 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 108,43400 Kč | 1 084,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,69908 Kč | 251 097,24 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |

