
BQ27421YZFT-G1A | |
|---|---|
DigiKey Part Number | 296-36220-2-ND - Tape & Reel (TR) 296-36220-1-ND - Cut Tape (CT) 296-36220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFT-G1A |
Description | IC FUEL GAUGE LI-ION 1CL 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFT-G1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 46,35200 Kč | 463,52 Kč |
| 25 | 42,44520 Kč | 1 061,13 Kč |
| 100 | 38,14680 Kč | 3 814,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,09824 Kč | 9 024,56 Kč |
| 500 | 34,86302 Kč | 17 431,51 Kč |
| 750 | 34,24471 Kč | 25 683,53 Kč |
| 1 250 | 33,55926 Kč | 41 949,08 Kč |
| 1 750 | 33,15880 Kč | 58 027,90 Kč |
| 2 500 | 32,77350 Kč | 81 933,75 Kč |
| 6 250 | 31,94400 Kč | 199 650,00 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |






