12 SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27411DRZR-G1C

DigiKey Part Number
296-39936-2-ND - Tape & Reel (TR)
296-39936-1-ND - Cut Tape (CT)
296-39936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27411DRZR-G1C
Description
IC BATT FUEL GAUGE LICOO2 12SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27411DRZR-G1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 600 619 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,31000 Kč50,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,72028 Kč89 160,84 Kč
6 00029,15025 Kč174 901,50 Kč
Manufacturers Standard Package
Unit Price without VAT:50,31000 Kč
Unit Price with VAT:60,87510 Kč

Other Suppliers on DigiKey

600 619In Stock
Ships from Rochester Electronics, LLC