
BQ27411DRZR-G1A | |
|---|---|
DigiKey Part Number | 296-39935-2-ND - Tape & Reel (TR) 296-39935-1-ND - Cut Tape (CT) 296-39935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27411DRZR-G1A |
Description | IC FUEL GAUGE LI-ION 1CELL 12SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27411DRZR-G1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,72028 Kč | 89 160,84 Kč |
| 6 000 | 29,15025 Kč | 174 901,50 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |



