
| BQ25970YFFT | |
|---|---|
| DigiKey Part Number | 296-47922-2-ND - Tape & Reel (TR) 296-47922-1-ND - Cut Tape (CT) 296-47922-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BQ25970YFFT | 
| Description | IC BAT CHG MULT-CHEM 1CL 56DSBGA | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Multi-Chemistry 56-DSBGA (3.33x2.93) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ25970YFFT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Multi-Chemistry | |
| Number of Cells | 1 | |
| Current - Charging | - | |
| Programmable Features | - | |
| Fault Protection | Over Current, Over Voltage | |
| Charge Current - Max | 8A | |
| Battery Pack Voltage | 4.65V (Max) | |
| Voltage - Supply (Max) | 12V | |
| Interface | I2C | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 56-UFBGA, DSBGA | |
| Supplier Device Package | 56-DSBGA (3.33x2.93) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 168,94000 Kč | 168,94 Kč | 
| 10 | 130,93200 Kč | 1 309,32 Kč | 
| 25 | 121,41560 Kč | 3 035,39 Kč | 
| 100 | 110,95630 Kč | 11 095,63 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 105,96828 Kč | 26 492,07 Kč | 
| 500 | 102,96306 Kč | 51 481,53 Kč | 
| 750 | 101,45755 Kč | 76 093,16 Kč | 
| 1 250 | 99,78990 Kč | 124 737,38 Kč | 
| 1 750 | 98,81459 Kč | 172 925,53 Kč | 
| Unit Price without VAT: | 168,94000 Kč | 
|---|---|
| Unit Price with VAT: | 204,41740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic