BQ25910YFFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25910YFFT

DigiKey Part Number
296-48823-2-ND - Tape & Reel (TR)
296-48823-1-ND - Cut Tape (CT)
296-48823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25910YFFT
Description
IC BAT CHG MULT-CHEM 1CL 36DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 36-DSBGA (2.63x2.46)
Datasheet
 Datasheet
EDA/CAD Models
BQ25910YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Voltage, Short Circuit
Charge Current - Max
6A
Battery Pack Voltage
4.775V
Voltage - Supply (Max)
14V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA, DSBGA
Supplier Device Package
36-DSBGA (2.63x2.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,10000 Kč138,10 Kč
10106,31600 Kč1 063,16 Kč
2598,35080 Kč2 458,77 Kč
10089,59190 Kč8 959,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25085,41632 Kč21 354,08 Kč
50082,90006 Kč41 450,03 Kč
75081,64027 Kč61 230,20 Kč
1 25080,24399 Kč100 304,99 Kč
1 75079,42812 Kč138 999,21 Kč
2 50078,64308 Kč196 607,70 Kč
Manufacturers Standard Package
Unit Price without VAT:138,10000 Kč
Unit Price with VAT:167,10100 Kč