
BQ25898YFFT | |
|---|---|
DigiKey Part Number | 296-44133-2-ND - Tape & Reel (TR) 296-44133-1-ND - Cut Tape (CT) 296-44133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25898YFFT |
Description | IC BATT CHG LI-ION 1CELL 42DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25898YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 4A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (2.8x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 72,29600 Kč | 722,96 Kč |
| 25 | 66,55520 Kč | 1 663,88 Kč |
| 100 | 60,26010 Kč | 6 026,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,25652 Kč | 14 314,13 Kč |
| 500 | 55,44648 Kč | 27 723,24 Kč |
| 750 | 54,53992 Kč | 40 904,94 Kč |
| 1 250 | 53,53566 Kč | 66 919,57 Kč |
| 1 750 | 52,94855 Kč | 92 659,96 Kč |
| 2 500 | 52,38413 Kč | 130 960,32 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

