42-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25898YFFR

DigiKey Part Number
296-48110-2-ND - Tape & Reel (TR)
296-48110-1-ND - Cut Tape (CT)
296-48110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25898YFFR
Description
IC BATT CHG LI-ION 1CELL 42DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25898YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
4A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-UFBGA, DSBGA
Supplier Device Package
42-DSBGA (2.8x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,10000 Kč80,10 Kč
1060,46200 Kč604,62 Kč
2555,56040 Kč1 389,01 Kč
10050,16530 Kč5 016,53 Kč
25047,59416 Kč11 898,54 Kč
50046,04326 Kč23 021,63 Kč
1 00044,76702 Kč44 767,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,79148 Kč119 374,44 Kč
Manufacturers Standard Package
Unit Price without VAT:80,10000 Kč
Unit Price with VAT:96,92100 Kč