
BQ25898DYFFT | |
|---|---|
DigiKey Part Number | 296-44120-2-ND - Tape & Reel (TR) 296-44120-1-ND - Cut Tape (CT) 296-44120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25898DYFFT |
Description | IC BATT CHG LI-ION 1CELL 42DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25898DYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 4A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (2.8x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,36000 Kč | 94,36 Kč |
| 10 | 71,71800 Kč | 717,18 Kč |
| 25 | 66,02280 Kč | 1 650,57 Kč |
| 100 | 59,77790 Kč | 5 977,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,79840 Kč | 14 199,60 Kč |
| 500 | 55,00286 Kč | 27 501,43 Kč |
| 750 | 54,10356 Kč | 40 577,67 Kč |
| 1 250 | 53,10734 Kč | 66 384,18 Kč |
| 1 750 | 52,52493 Kč | 91 918,63 Kč |
| 2 500 | 51,96502 Kč | 129 912,55 Kč |
| Unit Price without VAT: | 94,36000 Kč |
|---|---|
| Unit Price with VAT: | 114,17560 Kč |


