Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25898CYFFT

DigiKey Part Number
296-44134-2-ND - Tape & Reel (TR)
296-44134-1-ND - Cut Tape (CT)
296-44134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25898CYFFT
Description
IC BATT CHG LI-ION 1CELL 42DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25898CYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-UFBGA, DSBGA
Supplier Device Package
42-DSBGA (2.8x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1076,81100 Kč768,11 Kč
2570,78000 Kč1 769,50 Kč
10064,14470 Kč6 414,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25060,98072 Kč15 245,18 Kč
50059,07326 Kč29 536,63 Kč
75058,11855 Kč43 588,91 Kč
1 25057,06047 Kč71 325,59 Kč
1 75056,44190 Kč98 773,32 Kč
2 50055,84712 Kč139 617,80 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč