Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25896RTWT

DigiKey Part Number
296-42631-2-ND - Tape & Reel (TR)
296-42631-1-ND - Cut Tape (CT)
296-42631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25896RTWT
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25896RTWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
3A
Manufacturer
Texas Instruments
Voltage - Supply (Max)
14V
Series
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion/Polymer
Package / Case
24-WFQFN Exposed Pad
Number of Cells
1
Supplier Device Package
24-WQFN (4x4)
Fault Protection
Over Current, Over Temperature
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1087,54100 Kč875,41 Kč
2580,75840 Kč2 018,96 Kč
10073,30610 Kč7 330,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25069,75200 Kč17 438,00 Kč
50067,60978 Kč33 804,89 Kč
75066,53707 Kč49 902,80 Kč
1 25065,34830 Kč81 685,38 Kč
1 75064,65356 Kč113 143,73 Kč
2 50063,98561 Kč159 964,02 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč

Other Suppliers on DigiKey

794In Stock
Ships from Rochester Electronics, LLC