Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25890RTWT

DigiKey Part Number
296-41130-2-ND - Tape & Reel (TR)
296-41130-1-ND - Cut Tape (CT)
296-41130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25890RTWT
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25890RTWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
5A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1070,84700 Kč708,47 Kč
2565,22800 Kč1 630,70 Kč
10059,03590 Kč5 903,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25056,08312 Kč14 020,78 Kč
50054,30460 Kč27 152,30 Kč
75053,41359 Kč40 060,19 Kč
1 25052,42596 Kč65 532,45 Kč
1 75051,84910 Kč90 735,93 Kč
2 50051,29400 Kč128 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč