
BQ25887EVM | |
|---|---|
DigiKey Part Number | 296-53526-ND |
Manufacturer | |
Manufacturer Product Number | BQ25887EVM |
Description | EVAL BOARD FOR BQ25887 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25887 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BQ25887 |
Manufacturer Texas Instruments | Primary Attributes Cell Balancer |
Packaging Box | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 858,25000 Kč | 2 858,25 Kč |
| Unit Price without VAT: | 2 858,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 458,48250 Kč |

