
BQ25882YFFT | |
|---|---|
DigiKey Part Number | 296-50288-2-ND - Tape & Reel (TR) 296-50288-1-ND - Cut Tape (CT) 296-50288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25882YFFT |
Description | IC BATT PWR MGMT MULT 2C 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25882YFFT Models |
Category | Fault Protection Over Current, Over Temperature, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 25-UFBGA, DSBGA |
Battery Chemistry Multi-Chemistry | Supplier Device Package 25-DSBGA |
Number of Cells 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 10 | 120,81600 Kč | 1 208,16 Kč |
| 25 | 111,89400 Kč | 2 797,35 Kč |
| 100 | 102,07720 Kč | 10 207,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 94,56384 Kč | 23 640,96 Kč |
| 500 | 91,82594 Kč | 45 912,97 Kč |
| 750 | 90,45531 Kč | 67 841,48 Kč |
| 1 250 | 88,93619 Kč | 111 170,24 Kč |
| 1 750 | 88,04846 Kč | 154 084,81 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |

