Charger IC Multi-Chemistry 36-WQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25770GREER

DigiKey Part Number
296-BQ25770GREERTR-ND - Tape & Reel (TR)
296-BQ25770GREERCT-ND - Cut Tape (CT)
296-BQ25770GREERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25770GREER
Description
IC, 2-CELL TO 5-CELL, NVDC DUAL-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 36-WQFN (5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 5
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
16.32A
Battery Pack Voltage
23V (Max)
Voltage - Supply (Max)
40V
Interface
SMBus, USB
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (5x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
1095,39400 Kč953,94 Kč
2588,11600 Kč2 202,90 Kč
10080,12630 Kč8 012,63 Kč
25076,31848 Kč19 079,62 Kč
50074,02256 Kč37 011,28 Kč
1 00072,13275 Kč72 132,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00069,79910 Kč209 397,30 Kč
Manufacturers Standard Package
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč