BQ25758EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25758EVM

DigiKey Part Number
296-BQ25758EVM-ND
Manufacturer
Manufacturer Product Number
BQ25758EVM
Description
EVAL BOARD FOR BQ25758
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ25758 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ25758
Primary Attributes
4.2V ~ 60V Input Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 968,47000 Kč4 968,47 Kč
Manufacturers Standard Package
Unit Price without VAT:4 968,47000 Kč
Unit Price with VAT:6 011,84870 Kč