
BQ25731EVM | |
|---|---|
DigiKey Part Number | 296-BQ25731EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25731EVM |
Description | EVAL BOARD FOR BQ25731 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25731 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ25731 |
Packaging Box | Primary Attributes 1 ~ 5 Cells, 3.5V ~ 24V Input Voltage |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 106,37000 Kč | 4 106,37 Kč |
| Unit Price without VAT: | 4 106,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 968,70770 Kč |


