
BQ25708RSNT | |
|---|---|
DigiKey Part Number | 296-52629-2-ND - Tape & Reel (TR) 296-52629-1-ND - Cut Tape (CT) 296-52629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25708RSNT |
Description | IC BAT CHG MULTCHEM 1-4CL 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25708RSNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 8.128A | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 155°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,69000 Kč | 132,69 Kč |
| 10 | 101,88000 Kč | 1 018,80 Kč |
| 25 | 94,20160 Kč | 2 355,04 Kč |
| 100 | 85,75710 Kč | 8 575,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,70216 Kč | 17 425,54 Kč |
| Unit Price without VAT: | 132,69000 Kč |
|---|---|
| Unit Price with VAT: | 160,55490 Kč |


