
BQ25703ARSNT | |
|---|---|
DigiKey Part Number | 296-46956-2-ND - Tape & Reel (TR) 296-46956-1-ND - Cut Tape (CT) 296-46956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25703ARSNT |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25703ARSNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,32000 Kč | 833,20 Kč |
| 25 | 76,85280 Kč | 1 921,32 Kč |
| 100 | 69,73650 Kč | 6 973,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,34360 Kč | 16 585,90 Kč |
| 500 | 64,29966 Kč | 32 149,83 Kč |
| 750 | 63,27537 Kč | 47 456,53 Kč |
| 1 250 | 62,14081 Kč | 77 676,01 Kč |
| 1 750 | 61,47746 Kč | 107 585,56 Kč |
| 2 500 | 60,83969 Kč | 152 099,23 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |


