
BQ25703AEVM-732 | |
|---|---|
DigiKey Part Number | 296-47069-ND |
Manufacturer | |
Manufacturer Product Number | BQ25703AEVM-732 |
Description | EVAL BOARD FOR BQ25703A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25703A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | BQ25703A | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 724,40000 Kč | 3 724,40 Kč |
| Unit Price without VAT: | 3 724,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 506,52400 Kč |


