
BQ25700ARSNT | |
|---|---|
DigiKey Part Number | 296-46955-2-ND - Tape & Reel (TR) 296-46955-1-ND - Cut Tape (CT) 296-46955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25700ARSNT |
Description | IC BATT MON MULT-CHEM 1-4C 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25700ARSNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,25000 Kč | 125,25 Kč |
| 10 | 96,00900 Kč | 960,09 Kč |
| 25 | 88,70480 Kč | 2 217,62 Kč |
| 100 | 80,66780 Kč | 8 066,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,83588 Kč | 19 208,97 Kč |
| 500 | 74,52584 Kč | 37 262,92 Kč |
| 750 | 73,36936 Kč | 55 027,02 Kč |
| 1 250 | 72,08766 Kč | 90 109,57 Kč |
| 1 750 | 71,33893 Kč | 124 843,13 Kč |
| 2 500 | 70,61837 Kč | 176 545,92 Kč |
| Unit Price without VAT: | 125,25000 Kč |
|---|---|
| Unit Price with VAT: | 151,55250 Kč |


