
BQ25616RTWT | |
|---|---|
DigiKey Part Number | 296-BQ25616RTWTTR-ND - Tape & Reel (TR) 296-BQ25616RTWTCT-ND - Cut Tape (CT) 296-BQ25616RTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 13.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,20900 Kč | 532,09 Kč |
| 25 | 48,81600 Kč | 1 220,40 Kč |
| 100 | 43,97820 Kč | 4 397,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,67096 Kč | 10 417,74 Kč |
| 500 | 40,28004 Kč | 20 140,02 Kč |
| 750 | 39,58347 Kč | 29 687,60 Kč |
| 1 250 | 38,81186 Kč | 48 514,83 Kč |
| 1 750 | 38,36059 Kč | 67 131,03 Kč |
| 2 500 | 37,92676 Kč | 94 816,90 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |



