
BQ25600YFFT | |
|---|---|
DigiKey Part Number | 296-48496-2-ND - Tape & Reel (TR) 296-48496-1-ND - Cut Tape (CT) 296-48496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25600YFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25600YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.62V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 25 | 57,61000 Kč | 1 440,25 Kč |
| 100 | 52,01830 Kč | 5 201,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,34948 Kč | 12 337,37 Kč |
| 500 | 47,74106 Kč | 23 870,53 Kč |
| 750 | 46,93557 Kč | 35 201,68 Kč |
| 1 250 | 46,04307 Kč | 57 553,84 Kč |
| 1 750 | 45,52150 Kč | 79 662,62 Kč |
| 2 500 | 45,01971 Kč | 112 549,28 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

