
BQ25600DYFFT | |
|---|---|
DigiKey Part Number | 296-46997-2-ND - Tape & Reel (TR) 296-46997-1-ND - Cut Tape (CT) 296-46997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25600DYFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25600DYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.62V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| 25 | 55,93880 Kč | 1 398,47 Kč |
| 100 | 50,50230 Kč | 5 050,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,33788 Kč | 11 834,47 Kč |
| 500 | 45,79160 Kč | 22 895,80 Kč |
| 750 | 45,01747 Kč | 33 763,10 Kč |
| 1 250 | 44,15946 Kč | 55 199,33 Kč |
| 1 750 | 43,65796 Kč | 76 401,43 Kč |
| 2 500 | 43,17567 Kč | 107 939,17 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

