
BQ25600DYFFR | |
|---|---|
DigiKey Part Number | 296-BQ25600DYFFRTR-ND - Tape & Reel (TR) 296-BQ25600DYFFRCT-ND - Cut Tape (CT) 296-BQ25600DYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25600DYFFR |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25600DYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.62V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,89100 Kč | 498,91 Kč |
| 25 | 45,72520 Kč | 1 143,13 Kč |
| 100 | 41,14770 Kč | 4 114,77 Kč |
| 250 | 38,96472 Kč | 9 741,18 Kč |
| 500 | 37,64984 Kč | 18 824,92 Kč |
| 1 000 | 36,56718 Kč | 36 567,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,22974 Kč | 105 689,22 Kč |
| 6 000 | 34,57527 Kč | 207 451,62 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

