BQ25618EYFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25600CYFFT

DigiKey Part Number
296-47495-2-ND - Tape & Reel (TR)
296-47495-1-ND - Cut Tape (CT)
296-47495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25600CYFFT
Description
IC BATT CNTL LI-ION 1CEL 30DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25600CYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.62V (Max)
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, DSBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,83000 Kč80,83 Kč
1061,02400 Kč610,24 Kč
2556,07720 Kč1 401,93 Kč
10050,62740 Kč5 062,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25048,03104 Kč12 007,76 Kč
50046,46534 Kč23 232,67 Kč
75045,68131 Kč34 260,98 Kč
1 25044,81293 Kč56 016,16 Kč
1 75044,30496 Kč77 533,68 Kč
2 50043,81675 Kč109 541,88 Kč
Manufacturers Standard Package
Unit Price without VAT:80,83000 Kč
Unit Price with VAT:97,80430 Kč