Energy Harvesting PMIC 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25570RGRR

DigiKey Part Number
296-39934-2-ND - Tape & Reel (TR)
296-39934-1-ND - Cut Tape (CT)
296-39934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25570RGRR
Description
IC ENERGY HARV CTRLR BATT 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25570RGRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Energy Harvesting
Current - Supply
488nA
Voltage - Supply
0.12V ~ 4V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10132,28700 Kč1 322,87 Kč
25122,63680 Kč3 065,92 Kč
100112,02010 Kč11 202,01 Kč
250109,26352 Kč27 315,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00098,30165 Kč294 904,95 Kč
Manufacturers Standard Package
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč