Energy Harvesting PMIC 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25505RGRT

DigiKey Part Number
296-39553-2-ND - Tape & Reel (TR)
296-39553-1-ND - Cut Tape (CT)
296-39553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25505RGRT
Description
IC ENERGY HARV CTRLR BATT 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25505RGRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0.12V ~ 4V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Applications
Energy Harvesting
Supplier Device Package
20-VQFN (3.5x3.5)
Current - Supply
325nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10100,13900 Kč1 001,39 Kč
2592,52560 Kč2 313,14 Kč
10084,16000 Kč8 416,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25073,10748 Kč18 276,87 Kč
50070,88042 Kč35 440,21 Kč
75069,76460 Kč52 323,45 Kč
1 25068,52924 Kč85 661,55 Kč
1 75067,80710 Kč118 662,43 Kč
2 50067,11255 Kč167 781,38 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč