BQ25308 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25308EVM

DigiKey Part Number
296-BQ25308EVM-ND
Manufacturer
Manufacturer Product Number
BQ25308EVM
Description
EVAL BOARD FOR BQ25308
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ25308 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Battery Charger
Manufacturer
Texas Instruments
Embedded
No
Packaging
Box
Utilized IC / Part
BQ25308
Part Status
Active
Primary Attributes
1 Cell
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč