
BQ25150YFPT | |
|---|---|
DigiKey Part Number | 296-53418-2-ND - Tape & Reel (TR) 296-53418-1-ND - Cut Tape (CT) 296-53418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25150YFPT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25150YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 3.6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,53200 Kč | 705,32 Kč |
| 25 | 64,91760 Kč | 1 622,94 Kč |
| 100 | 58,75240 Kč | 5 875,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,81268 Kč | 13 953,17 Kč |
| 500 | 54,04088 Kč | 27 020,44 Kč |
| 750 | 53,15321 Kč | 39 864,91 Kč |
| 1 250 | 52,16978 Kč | 65 212,23 Kč |
| 1 750 | 51,59509 Kč | 90 291,41 Kč |
| 2 500 | 51,04236 Kč | 127 605,90 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

