
BQ25150YFPT | |
|---|---|
DigiKey Part Number | 296-53418-2-ND - Tape & Reel (TR) 296-53418-1-ND - Cut Tape (CT) 296-53418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25150YFPT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25150YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 3.6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,25000 Kč | 93,25 Kč |
| 10 | 70,70700 Kč | 707,07 Kč |
| 25 | 65,07800 Kč | 1 626,95 Kč |
| 100 | 58,89790 Kč | 5 889,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,84864 Kč | 12 212,16 Kč |
| 500 | 47,26104 Kč | 23 630,52 Kč |
| 750 | 46,46605 Kč | 34 849,54 Kč |
| 1 250 | 45,58554 Kč | 56 981,93 Kč |
| 1 750 | 45,07058 Kč | 78 873,51 Kč |
| 2 500 | 44,57531 Kč | 111 438,28 Kč |
| Unit Price without VAT: | 93,25000 Kč |
|---|---|
| Unit Price with VAT: | 112,83250 Kč |

