
BQ25125YFPT | |
|---|---|
DigiKey Part Number | 296-BQ25125YFPTTR-ND - Tape & Reel (TR) 296-BQ25125YFPTCT-ND - Cut Tape (CT) 296-BQ25125YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25125YFPT |
Description | IC BAT CHG MULT-CHEM 1CL 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25125YFPT Models |
Category | Charge Current - Max 300mA |
Manufacturer Texas Instruments | Battery Pack Voltage 5.5V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 20V |
Part Status Active | Interface I2C |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 25-XFBGA, DSBGA |
Programmable Features Current, Voltage | Supplier Device Package 25-DSBGA |
Fault Protection Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25125YFPR | Texas Instruments | 1 565 | 296-53572-1-ND | 4,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 68,65632 Kč | 17 164,08 Kč |
| 500 | 66,55490 Kč | 33 277,45 Kč |
| 750 | 65,50296 Kč | 49 127,22 Kč |
| 1 250 | 64,33738 Kč | 80 421,72 Kč |
| 1 750 | 63,65599 Kč | 111 397,98 Kč |
| 2 500 | 63,00054 Kč | 157 501,35 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |

