
BQ25100BYFPT | |
|---|---|
DigiKey Part Number | 296-44158-2-ND - Tape & Reel (TR) 296-44158-1-ND - Cut Tape (CT) 296-44158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25100BYFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25100BYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.284V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | -5°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,93300 Kč | 339,33 Kč |
| 25 | 30,94280 Kč | 773,57 Kč |
| 100 | 27,66490 Kč | 2 766,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,10052 Kč | 6 525,13 Kč |
| 500 | 25,15812 Kč | 12 579,06 Kč |
| 750 | 24,68609 Kč | 18 514,57 Kč |
| 1 250 | 24,16298 Kč | 30 203,73 Kč |
| 1 750 | 23,85709 Kč | 41 749,91 Kč |
| 2 500 | 23,56303 Kč | 58 907,58 Kč |
| 6 250 | 22,92988 Kč | 143 311,75 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

