Charger IC Lithium Ion 10-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25060DQCR

DigiKey Part Number
296-27486-2-ND - Tape & Reel (TR)
296-27486-1-ND - Cut Tape (CT)
296-27486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25060DQCR
Description
IC BATT CHG LI-ION 1CELL 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25060DQCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10.2V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1026,83900 Kč268,39 Kč
2524,40120 Kč610,03 Kč
10021,72570 Kč2 172,57 Kč
25020,44880 Kč5 112,20 Kč
50019,67964 Kč9 839,82 Kč
1 00019,04604 Kč19 046,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,26375 Kč54 791,25 Kč
6 00017,88085 Kč107 285,10 Kč
9 00017,68909 Kč159 201,81 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč

Other Suppliers on DigiKey

95 784In Stock
Ships from Rochester Electronics, LLC